CMOS NAND Gate IC, 2-input, featuring 4 functions within the 4000/14000/40000 series. Operates with a supply voltage range of 3V to 18V, with a nominal 5V. Designed for military temperature grade, with a minimum operating temperature of -55°C and a maximum of 125°C. Housed in a 14-terminal PDIP package (R-PDIP-T14). Propagation delay is 250ns at nominal supply and 50pF load capacitance. Maximum output low current (I(ol)) is 0.00042A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |