The CD4015BFBH is a dual 4-bit shift register from Harris, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -55°C to 125°C and has a maximum frequency of 3 MHz. This military-grade IC is available in a 16-pin DIP package and meets various screening levels, including 38535Q/M, 38534H, and 883B.
Harris CD4015BFBH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Number of Bits | 4 |
| Count Direction | RIGHT |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 3000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.