The CD4016BEX from Harris is a dual 4-channel multiplexer with 14 terminals. It operates over a temperature range of -40 to 85°C and is packaged in a 14-pin industrial DIP. The device is designed for use in industrial applications and has a supply voltage of 15V. It has a single channel and is a logic IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |