The CD4016BF3A is a dual multiplexer logic IC from Harris, featuring 4 functions and 14 terminals. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device is packaged in a 14-pin CDIP-T14 package type, suitable for through-hole mounting.
Harris CD4016BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.