The CD40174BK is a 16-channel dual flip-flop logic IC from Harris, featuring six functions and a maximum operating frequency of 3.5 MHz. It has a maximum current of 0.36 mA and can operate within a temperature range of -55°C to 125°C. The device is packaged in a DFP, FL16, 0.3 mm pitch package. It is designed for military temperature grade applications and is suitable for use in a variety of logic IC applications.
Harris CD40174BK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.