The CD4017BFBR is a 16-bit decade counter from Harris, operating over a temperature range of -55°C to 125°C. It features a maximum current of 0.36mA and a maximum frequency of 2.5MHz. The counter counts up and has a load capacitance of 50pF. It is available in a DIP16 package and meets the 883B military temperature grade and screening levels 38535Q/M and 38534H.
Harris CD4017BFBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 878 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.