The CD4028BFX is a decimal decoder/driver from Harris, featuring a 16-pin DIP package and a military temperature grade. It operates within a temperature range of -55C to 125C and has a maximum output current of 0.00036A. The device has a propagation delay of 350ns and a load capacitance of 50pF. It is a single-function logic IC designed for use in a variety of applications.
Harris CD4028BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.