The CD4046BF3A is a 16-terminal dual phase-locked loop IC from Harris, operating within a temperature range of -55 to 125 degrees Celsius. This device is designed to function within a supply voltage range of 3 to 18 volts. The CD4046BF3A is packaged in a R-GDIP-T16 package type, a type of dual inline package. This IC is categorized under semiconductors, integrated circuits, clock and timing ICs, and phase-locked loops.
Harris CD4046BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.