The CD4049AE is a 16-input dual inverter logic IC from Harris, operating within a temperature range of -40°C to 85°C. It is designed to handle supply voltages between 3V and 12V. The device is packaged in a 7.62mm x 19.43mm DIP, suitable for various applications. The CD4049AE is a member of the 4000/14000/40000 logic IC family, offering six functions and a single input.
Sign in to ask questions about the Harris CD4049AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD4049AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4049AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.