The CD4049AK is a 16-channel dual inverter logic IC from Harris, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a terminal position of dual and a logic IC type of inverter. The device is packaged in a R-XDFP-F16 JEDEC package code and has a temperature grade of military. It has a maximum current of 0.01A and a propagation delay of 100ps at nominal-supply conditions. The load capacitance is 15pF.
Sign in to ask questions about the Harris CD4049AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD4049AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.01 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4049AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.