The CD4050BF is a dual 6-function buffer IC from Harris, suitable for military-grade applications. It operates within a temperature range of -55 to 125 degrees Celsius and features a 16-pin DIP package. The device has a propagation delay of 110 nanoseconds and a maximum output current of 6.4 microamperes. It can handle supply voltages between 3 and 18 volts and has a load capacitance of 50 picofarads. The IC is designed for use in logic circuits and is part of the 4000/14000/40000 family.
Harris CD4050BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Max I(ol) | 0.0064 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.