The CD4050BFSH is a 16-terminal dual-in-line buffer from Harris, designed to operate within a temperature range of -55°C to 125°C. It features a maximum input current of 0.36mA and a propagation delay of 189ns. The buffer is available in a 16-pin DIP package, suitable for through-hole mounting. The device is classified as a military-grade logic IC, with a screening level of 38535V, 38534K, and 883S.
Harris CD4050BFSH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUFFER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 189 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| Screening Level | 38535V;38534K;883S |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.