The CD4053BE is a dual 3-channel multiplexer from Harris, featuring a 16-pin DIP package and industrial temperature operation from -40 to 85 degrees Celsius. It has a nominal supply voltage of 15V and supports a maximum operating temperature of 85 degrees Celsius. This device has 16 terminals and 3 functions, with a terminal position of dual. It is suitable for use in industrial applications.
Sign in to ask questions about the Harris CD4053BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD4053BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4053BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.