The CD4053BF is a dual 3-function logic IC from Harris, featuring 16 terminals and a DIP16 package. It operates over a temperature range of -55°C to 125°C and is designed for military applications. The device requires a nominal supply voltage of 5V and -5V. It is available in a DIP16 package type.
Sign in to ask questions about the Harris CD4053BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris CD4053BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD4053BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.