The CD4063BD3 is a 16-pin dual magnitude comparator IC from Harris, operating within a supply voltage range of 3 to 18V and capable of withstanding temperatures up to 125°C. It features a DIP-16 package and is designed for use in military-grade applications. The device has a propagation delay of 1250ns and is part of the 4000/14000/40000 family of logic ICs.
Harris CD4063BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1250 |
| Number of Bits | 4 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.