The CD4066BEX is a dual 4-channel analog switch from Harris, featuring a 15V supply voltage and operating within an industrial temperature range of -40 to 85 degrees Celsius. It has 14 terminals and is packaged in a 14-pin DIP package. This device is designed for use in logic IC applications and is a type of multiplexer/demultiplexer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |