The CD4069UBEX is a dual inverter logic IC with a supply voltage range of 3V to 18V and a maximum operating temperature of 125 degrees Celsius. It features a 14-pin DIP package and is designed for use in military-grade applications. The IC has a propagation delay of 110 nanoseconds and a maximum output current of 0.00042 amps. It is suitable for use in a variety of logic circuits and can operate with a load capacitance of up to 50 picofarads.
Harris CD4069UBEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00042 |
| Prop. Delay@Nom-Sup | 110 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.