The CD4070BF is a 14-pin dual-in-line package XOR gate from Harris, featuring a military temperature grade. It operates within a supply voltage range of 3 to 18 volts and has a maximum operating temperature of 125 degrees Celsius. The device has a propagation delay of 280 nanoseconds and a maximum output current of 0.00036 amperes. It is designed for use in logic circuits and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Harris CD4070BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.