The CD4093BK is a quad NAND gate logic IC from Harris, featuring a military temperature grade and a supply voltage range of 3V to 18V. It has a nominal supply voltage of 5V and a maximum operating temperature of 125°C. The IC has 14 terminals and is packaged in a R-CDFP-F14 package type. It has a propagation delay of 380 ns at nominal supply voltage and a maximum output current of 0.00036 A. The IC is suitable for use in high-reliability applications.
Harris CD4093BK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 380 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.