The CD4094BFX is an 8-bit serial-in parallel-out shift register from Harris, operating within a temperature range of -55 to 125 degrees Celsius. It has 16 terminals and is available in a DIP16 package. The device is a serial-in parallel-out logic IC, with a maximum frequency of 1.25 MHz at nominal supply voltage. It is designed for use in military-grade applications and is compatible with 5V, 3V, and 18V supply voltages.
Checking distributor stock and pricing after the page loads.
Harris CD4094BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 1250000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |