The CD4511BF3A is a 16-terminal dual-in-line logic IC from Harris, operating within a temperature range of -55 to 125 degrees Celsius. It features a supply voltage range of 3 to 18 volts and a propagation delay of 1040 nanoseconds. The device is packaged in a CDIP-16 configuration, suitable for through-hole mounting. It is designed for use in military-grade applications.
Harris CD4511BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1040 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.