Checking distributor stock and pricing after the page loads.
Harris CD4543BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |