The CD4556BFX is a dual decoder/driver IC from Harris, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 16 terminals and is available in a 16-pin DIP package. The device operates on a supply voltage of 3 to 18V and has a maximum current of 0.00036A. It has a propagation delay of 440ns at nominal supply voltage and a load capacitance of 50pF. The output polarity is inverted.
Harris CD4556BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 440 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.