The CD54HC154F3A is a 24-terminal dual multiplexer from Harris, featuring a military temperature grade and a JEDEC package code of R-GDIP-T24. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125C. The device is a type of other decoder/driver logic IC, with a maximum output current of 0.004A and a propagation delay of 53ns at nominal supply conditions. It is suitable for use in applications requiring high reliability and has been screened to level 38535Q/M and 38534H, with additional screening to level 883B.
Harris CD54HC154F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.