The CD54HC244F3A is a dual 4-bit bus driver from Harris, featuring a maximum operating temperature of 125 degrees Celsius and a supply voltage range of 2V to 6V. It is packaged in a 20-pin DIP with a terminal position of dual and a logic IC type of bus driver. The device has a maximum current of 0.006A and a propagation delay of 33ns. It is suitable for use in military applications and is screened to level 38535Q/M and 38534H.
Harris CD54HC244F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.