The CD54HC280F3A is a 9-bit parity generator/checker from Harris, featuring a dual output configuration and a 5V supply voltage. It operates within a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. This logic IC is part of the HC/UH family and is suitable for use in military-grade applications, with screening levels including 38535Q/M, 38534H, and 883B.
Harris CD54HC280F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | HC/UH |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.