The CD54HC32F3A is a dual CMOS OR gate IC from Harris, featuring 14 terminals and a maximum operating temperature of 125°C. It operates within a supply voltage range of 2V to 6V and has a nominal supply voltage of 5V. The device has a propagation delay of 27ns at nominal supply conditions and a load capacitance of 50pF. It is available in a DIP14 package and is suitable for use in military applications, with a screening level of 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Harris CD54HC32F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |