The CD54HC4050F3A is a 16-input dual Schmitt trigger buffer with 6 functions, operating on a supply voltage of 2-6V. It is packaged in a CDIP-16 package and has a temperature range of -55 to 125°C. The device has a propagation delay of 130ns and a maximum output current of 0.004A. It is a military-grade logic IC, compliant with screening level 38535Q/M, 38534H, and 883B.
Harris CD54HC4050F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.