The CD54HCT126F3A is a dual 1-bit bus driver from Harris, featuring a propagation delay of 36ns at nominal supply voltage. It operates over a temperature range of -55°C to 125°C and is available in a DIP-14 package. The device is a member of the HCT family and is designed for use in logic applications. It has a maximum output current of 6μA and a load capacitance of 50pF. The CD54HCT126F3A is qualified to military temperature grade and meets screening level 38535Q/M, 38534H, and 883B standards.
Harris CD54HCT126F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.