The CD54HCT4017F3A is a 10-bit binary ring counter IC from Harris, operating within a temperature range of -55 to 125°C. It is a 16-pin device packaged in a DIP format. The counter can be triggered by a positive edge and has a maximum frequency of 17 MHz at the nominal supply voltage. The IC can handle a maximum output current of 4 μA and has a load capacitance of 50 pF. It is qualified to military standards and has a supply voltage range of 4.5 to 5.5 V.
Harris CD54HCT4017F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | RING COUNTER |
| Family | HCT |
| Number of Bits | 10 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.