The CD74AC14EX is a dual inverter logic IC from Harris, featuring a 5V supply voltage with a tolerance of 1.5V to 5.5V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The device is packaged in a 14-pin DIP package and has a propagation delay of 10.5ns at nominal supply conditions. It can drive a load capacitance of up to 50pF and has a maximum output current of 0.012A.
Checking distributor stock and pricing after the page loads.
Harris CD74AC14EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | INVERTER |
| Family | AC |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |