The CD74AC163M is a 4-bit binary counter from Harris, featuring a supply voltage range of 1.5 to 5.5V and a maximum operating frequency of 64 MHz. This military-grade counter has a temperature range of -55 to 125°C and is packaged in a 16-pin SOP package. It is designed for use in logic IC applications and has a maximum output current of 12 μA.
Harris CD74AC163M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 64000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74AC163M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.