OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Checking distributor stock and pricing after the page loads.
Harris CD74AC32E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | OR GATE |
| Family | AC |
| Propagation Delay (tpd) | 9.5 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 13.3 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |