The CD74AC32EX is a dual OR gate IC from Harris, featuring a 14-pin PDIP package and a military temperature grade. It operates within a supply voltage range of 1.5 to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 13.3ns at nominal supply conditions and can handle a maximum output current of 0.012A. It is designed for use in logic applications and is suitable for use in environments where high reliability is required.
Checking distributor stock and pricing after the page loads.
Harris CD74AC32EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | OR GATE |
| Family | AC |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 13.3 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |