The CD74AC541M is a 8-bit bus driver from Harris, featuring a dual configuration and a supply voltage range of 1.5 to 5.5V. It operates over a temperature range of -55 to 125°C and is packaged in a 20-pin SOP package. The device has a propagation delay of 10.9ns at nominal supply voltage and can drive a load capacitance of 50pF. It is a military-grade logic IC with an enable control type and true output polarity.
Checking distributor stock and pricing after the page loads.
Harris CD74AC541M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |