The CD74ACT138M is a 16-channel dual multiplexer from Harris, featuring a 5V supply voltage range and a maximum operating temperature of 125C. It has 16 terminals and a terminal position of dual. The device is packaged in a 16-pin R-PDSO-G16 package and has a maximum current of 0.024A. It operates within a temperature range of -55C to 125C and has a propagation delay of 12ns at nominal supply voltage.
Checking distributor stock and pricing after the page loads.
Harris CD74ACT138M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ACT |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |