The CD74ACT273M96 is an 8-bit D flip-flop from Harris, featuring a military temperature grade and a 5V supply voltage range. It has 20 terminals and operates at frequencies up to 85 MHz. The device is packaged in a 20-pin SOP package and has a load capacitance of 50 pF. It is designed for use in high-reliability applications and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Harris CD74ACT273M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |