The CD74HC00M96 is a 14-pin dual NAND gate logic IC from Harris, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. The device has a propagation delay of 135ns and a load capacitance of 50pF. It is available in a SOP14 package type.
Checking distributor stock and pricing after the page loads.
Harris CD74HC00M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |