The CD74HC08E is a dual AND gate logic IC from Harris, featuring a 14-pin PDIP package and a military temperature grade of up to 125°C. It operates on a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. The IC has a propagation delay of 27ns and a maximum output current of 4μA. It is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Harris CD74HC08E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |