The CD74HC126EX is a 14-pin dual in-line package (DIP) logic IC from Harris, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 6V. The device features four functions and two ports, with a maximum output current of 6μA. It has a propagation delay of 30ns at nominal supply voltage and a load capacitance of 50pF. The CD74HC126EX is a true output polarity device and has an enable control type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |