The CD74HC151EX is a 16-channel dual multiplexer from Harris, operating within a temperature range of -55°C to 125°C. It has a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. The device is packaged in a PDIP-16 format and features a logic IC type of multiplexer. It has a maximum output current of 0.004A and a propagation delay of 51ns. The load capacitance is 50pF, and the output polarity is complementary.
Harris CD74HC151EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.