The CD74HC153E is a dual 4-input multiplexer from Harris, featuring a 16-pin PDIP package and operating over a temperature range of -55 to 125°C. This military-temperature-grade logic IC is part of the HC/UH family and has a propagation delay of 48ns. It can handle a maximum output current of 0.004A and has a load capacitance of 50pF. The device is a multiplexer with 2 functions and 1 output, and it operates with a supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 44 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |