The CD74HC4050M is a 14-pin dual inverter integrated circuit from Harris, featuring a propagation delay of 26ns. It operates within a temperature range of -55°C to 125°C and has a supply voltage range of 2V to 6V. The device is a member of the HC/UH family and is designed for use in logic applications. It has a load capacitance of 50pF and a maximum output current of 0.004A. The CD74HC4050M is packaged in a R-PDSO-G14 package type, a 14-pin small outline package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 26 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |