The CD74HC4051M is a 16-channel 8-function dual multiplexer from Harris, operating at a supply voltage of 5V and a maximum temperature of 125C. It features 16 terminals and 8 channels, with a terminal position of dual. The device is packaged in a R-PDSO-G16 package type, suitable for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |