The CD74HC4052EX is a dual 4-channel multiplexer from Harris, featuring a 16-pin DIP package and operating over a temperature range of -55°C to 125°C. It is designed to operate at a nominal supply voltage of 6V. This device is a single-function logic IC, with 4 channels and a terminal position of dual. It is classified as a military temperature-grade device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Number of Channels | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |