The CD74HC4053M96 is a 16-channel dual multiplexer from Harris, featuring 3 functions and a supply voltage of 5V. It operates over a temperature range of -55 to 125 degrees Celsius. The device is packaged in a SOP16 package with a 0.25 inch pitch. It is a military-grade component, suitable for high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |