The CD74HC4066E is a dual multiplexer IC from Harris, featuring 14 terminals and a DIP14 package. It operates within a temperature range of -55°C to 125°C and is designed for use with a 6V supply voltage. This device is suitable for logic IC applications and is categorized as a multiplexer & demultiplexer.
Harris CD74HC4066E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HC4066E to view detailed technical specifications.
No datasheet is available for this part.