The CD74HC4515E is a 24-bit dual multiplexer from Harris, featuring a 5V 6V 2V supply voltage range and a 24-pin PDIP package. It operates within a temperature range of -55°C to 125°C. This logic IC is classified as a decoder/driver type and has a propagation delay of 345 units and 83 units at nominal supply voltage. The device has a maximum output current of 0.004A and a load capacitance of 50 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 345 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 83 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |