The CD74HCT123M96 is a dual monostable multivibrator from Harris, featuring a maximum operating temperature of 125 degrees Celsius and a supply voltage range of 4.5 to 5.5 volts. It has 16 terminals and operates within a temperature range of -55 to 125 degrees Celsius. The device is available in a 16-pin SOP package and is part of the HCT family of logic ICs. The CD74HCT123M96 is designed for use in military-grade applications and has a terminal position of dual. It is a complementary output device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |