The CD74HCT139E is a dual multiplexer with 16 terminals, suitable for operating temperatures between -55°C and 125°C. It is a logic IC type OTHER DECODER/DRIVER with a propagation delay of 43ns and 51ns at nominal supply voltage. The device has a maximum current of 0.004A and a load capacitance of 50pF. It is packaged in a PDIP-16 package type and is compliant with military temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris CD74HCT139E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 43 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris CD74HCT139E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.